
HoCG27254R005C1 | |
|---|---|
DigiKey Part Number | 5705-HoCG27254R005C1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoCG27254R005C1 |
Description | RES 5mOhms 0.2% 4W 2725 |
Customer Reference | |
Detailed Description | 5 mOhms ±0.2% 4W Chip Resistor Wide 2725 (6865 Metric), 2527 Automotive AEC-Q200, Moisture Resistant, Non-Inductive Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | 25 ~ 50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Wide 2725 (6865 Metric), 2527 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.256" L x 0.268" W (6.50mm x 6.80mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹129.43500 | ₹1,294.35 |
| 50 | ₹121.16040 | ₹6,058.02 |
| 100 | ₹112.85760 | ₹11,285.76 |
| 500 | ₹100.40978 | ₹50,204.89 |
| 1,000 | ₹92.11157 | ₹92,111.57 |