
HOLR3637-5-R008-F | |
---|---|
DigiKey Part Number | 5705-HOLR3637-5-R008-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HOLR3637-5-R008-F |
Description | RES 0.008 OHM 1% 5W 3637 |
Customer Reference | |
Detailed Description | 8 mOhms ±1% 5W Chip Resistor 3637 (9193 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 3637 (9193 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.358" L x 0.370" W (9.10mm x 9.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 4 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | ₹46.41100 | ₹464.11 |
100 | ₹34.81270 | ₹3,481.27 |