
HoLR-2W-10mR-1%-JZ-10 | |
|---|---|
DigiKey Part Number | 5705-HoLR-2W-10mR-1%-JZ-10TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoLR-2W-10mR-1%-JZ-10 |
Description | RES 0.01 OHM 1% 2W RADIAL |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 2W Through Hole Resistor Radial Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±40ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.118" W (10.00mm x 3.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹19.66200 | ₹196.62 |
| 100 | ₹17.84510 | ₹1,784.51 |