
HoLR-5W-3mR-1%-JZ-22 | |
|---|---|
DigiKey Part Number | 5705-HoLR-5W-3mR-1%-JZ-22TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoLR-5W-3mR-1%-JZ-22 |
Description | RES 0.003 OHM 1% 5W RADIAL |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 5W Through Hole Resistor Radial Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±40ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.984" L x 0.130" W (25.00mm x 3.30mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹37.36000 | ₹373.60 |
| 100 | ₹25.92980 | ₹2,592.98 |