10 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HoLR1206D-1W-10mR-1%

DigiKey Part Number
5705-HoLR1206D-1W-10mR-1%TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HoLR1206D-1W-10mR-1%
Description
RES 0.01 OHM 1% 1W 1206
Customer Reference
Detailed Description
10 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.124" L x 0.065" W (3.15mm x 1.65mm)
Height - Seated (Max)
0.023" (0.60mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Milliohm Electronics
A separate ₹2,329.65 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10₹9.87800₹98.78
100₹8.38670₹838.67