
07D470K | |
|---|---|
DigiKey Part Number | 5789-07D470K-ND |
Manufacturer | |
Manufacturer Product Number | 07D470K |
Description | VARISTOR 47V 250A DISC 7MM |
Customer Reference | |
Detailed Description | 47 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 51.7 V |
Manufacturer Shenzhen Ruilongyuan Electronics Co.Ltd | Current - Surge 250 A |
Series | Energy 3.5J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1150 pF @ 1 kHz |
Maximum AC Volts 30 V | Operating Temperature -40°C ~ 105°C |
Maximum DC Volts 43 V | Mounting Type Through Hole |
Varistor Voltage (Min) 43 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 47 V |