
SMD3225-400N | |
|---|---|
DigiKey Part Number | 5789-SMD3225-400NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMD3225-400N |
Description | GDT 400V 1KA 2 POLE SMD |
Customer Reference | |
Detailed Description | Gas Discharge Tube 400 V 1000A (1kA) ±30% 1 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 1000A (1kA) |
Manufacturer Shenzhen Ruilongyuan Electronics Co.Ltd | Tolerance ±30% |
Series | Number of Poles 1 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 400 V | Package / Case 1210 (3225 Metric) |