


2SC2655-Y | |
|---|---|
DigiKey Part Number | 5399-2SC2655-YTR-ND - Tape & Reel (TR) 5399-2SC2655-YCT-ND - Cut Tape (CT) 5399-2SC2655-YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC2655-Y |
Description | 50V 240@500MA,2V 350MW 2A NPN SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 2 A 100MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 500mA, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 350 mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.96000 | ₹17.96 |
| 10 | ₹10.86900 | ₹108.69 |
| 100 | ₹6.72910 | ₹672.91 |
| 500 | ₹4.89940 | ₹2,449.70 |
| 1,000 | ₹4.30493 | ₹4,304.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹3.54791 | ₹10,643.73 |
| 6,000 | ₹3.16483 | ₹18,988.98 |
| 9,000 | ₹2.96940 | ₹26,724.60 |
| 15,000 | ₹2.74955 | ₹41,243.25 |
| 21,000 | ₹2.61919 | ₹55,002.99 |
| 30,000 | ₹2.49245 | ₹74,773.50 |