


BZT52C10S | |
|---|---|
DigiKey Part Number | 5399-BZT52C10STR-ND - Tape & Reel (TR) 5399-BZT52C10SCT-ND - Cut Tape (CT) 5399-BZT52C10SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C10S |
Description | INDEPENDENT TYPE 9.4V~10.6V 200M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 200 mW ±6% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.56600 | ₹45.66 |
| 100 | ₹2.81420 | ₹281.42 |
| 500 | ₹2.01468 | ₹1,007.34 |
| 1,000 | ₹1.75376 | ₹1,753.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹1.41829 | ₹4,254.87 |
| 6,000 | ₹1.24807 | ₹7,488.42 |
| 9,000 | ₹1.16120 | ₹10,450.80 |
| 15,000 | ₹1.06325 | ₹15,948.75 |
| 21,000 | ₹1.00512 | ₹21,107.52 |
| 30,000 | ₹0.94854 | ₹28,456.20 |
| 75,000 | ₹0.82417 | ₹61,812.75 |
| 1,50,000 | ₹0.74718 | ₹1,12,077.00 |
| 3,00,000 | ₹0.68238 | ₹2,04,714.00 |