


BZX84C3V3 | |
|---|---|
DigiKey Part Number | 5399-BZX84C3V3TR-ND - Tape & Reel (TR) 5399-BZX84C3V3CT-ND - Cut Tape (CT) 5399-BZX84C3V3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C3V3 |
Description | INDEPENDENT TYPE 300MW 3.1V~3.5V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 300 mW ±6.06% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 95 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6.06% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.34000 | ₹11.34 |
| 10 | ₹6.71000 | ₹67.10 |
| 100 | ₹4.08280 | ₹408.28 |
| 500 | ₹2.93926 | ₹1,469.63 |
| 1,000 | ₹2.56500 | ₹2,565.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹2.08584 | ₹6,257.52 |
| 6,000 | ₹1.84342 | ₹11,060.52 |
| 9,000 | ₹1.71956 | ₹15,476.04 |
| 15,000 | ₹1.58002 | ₹23,700.30 |
| 21,000 | ₹1.49726 | ₹31,442.46 |
| 30,000 | ₹1.41674 | ₹42,502.20 |