


C1815 | |
|---|---|
DigiKey Part Number | 5399-C1815TR-ND - Tape & Reel (TR) 5399-C1815CT-ND - Cut Tape (CT) 5399-C1815DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1815 |
Description | 50V 200MW 130@2MA,6V 150MA NPN S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 130 @ 2mA, 6V | |
Power - Max | 200 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.88900 | ₹28.89 |
| 100 | ₹1.78920 | ₹178.92 |
| 500 | ₹1.27664 | ₹638.32 |
| 1,000 | ₹1.10612 | ₹1,106.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹0.88806 | ₹2,664.18 |
| 6,000 | ₹0.77686 | ₹4,661.16 |
| 9,000 | ₹0.72002 | ₹6,480.18 |
| 15,000 | ₹0.65597 | ₹9,839.55 |
| 21,000 | ₹0.61787 | ₹12,975.27 |
| 30,000 | ₹0.58080 | ₹17,424.00 |
| 75,000 | ₹0.49920 | ₹37,440.00 |
| 1,50,000 | ₹0.44865 | ₹67,297.50 |
| 3,00,000 | ₹0.40606 | ₹1,21,818.00 |





