New at DigiKey
Bipolar (BJT) Transistor NPN 30 V 3 A 50MHz 500 mW Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D882

DigiKey Part Number
5399-D882TR-ND - Tape & Reel (TR)
5399-D882CT-ND - Cut Tape (CT)
5399-D882DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D882
Description
30V 500MW 3A NPN SOT-89-3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 3 A 50MHz 500 mW Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 200mA, 2A
Current - Collector Cutoff (Max)
10µA
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 1A, 2V
Power - Max
500 mW
Frequency - Transition
50MHz
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,977
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹22.36000₹22.36
10₹13.69800₹136.98
100₹8.49860₹849.86
500₹6.23042₹3,115.21
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹5.49425₹5,494.25
2,000₹4.87270₹9,745.40
3,000₹4.55555₹13,666.65
5,000₹4.19859₹20,992.95
7,000₹3.98690₹27,908.30
10,000₹3.78102₹37,810.20
25,000₹3.32842₹83,210.50
50,000₹3.04849₹1,52,424.50
1,00,000₹2.81310₹2,81,310.00
Manufacturers Standard Package