
DB307S | |
|---|---|
DigiKey Part Number | 5399-DB307STR-ND - Tape & Reel (TR) 5399-DB307SCT-ND - Cut Tape (CT) 5399-DB307SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DB307S |
Description | 80A 1.1V@3A 3A 1KV DBS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount MB-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Slkormicro Semicon Co., Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 3 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | MB-F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30.75000 | ₹30.75 |
| 10 | ₹18.91700 | ₹189.17 |
| 100 | ₹11.81600 | ₹1,181.60 |
| 500 | ₹8.74458 | ₹4,372.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹7.24241 | ₹10,863.61 |
| 3,000 | ₹6.48357 | ₹19,450.71 |
| 4,500 | ₹6.09623 | ₹27,433.03 |
| 7,500 | ₹5.66061 | ₹42,454.58 |
| 10,500 | ₹5.40248 | ₹56,726.04 |
| 15,000 | ₹5.15138 | ₹77,270.70 |