
SMF40CA | |
|---|---|
DigiKey Part Number | 5399-SMF40CATR-ND - Tape & Reel (TR) 5399-SMF40CACT-ND - Cut Tape (CT) 5399-SMF40CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF40CA |
Description | 3.1A 64.5V 49.1V UNIDIRECTIONAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 3.1A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 3.1A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹7.45500 | ₹74.55 |
| 100 | ₹4.59410 | ₹459.41 |
| 500 | ₹3.31928 | ₹1,659.64 |
| 1,000 | ₹2.90368 | ₹2,903.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹2.37189 | ₹7,115.67 |
| 6,000 | ₹2.10305 | ₹12,618.30 |
| 9,000 | ₹1.96581 | ₹17,692.29 |
| 15,000 | ₹1.81116 | ₹27,167.40 |
| 21,000 | ₹1.71950 | ₹36,109.50 |
| 30,000 | ₹1.63032 | ₹48,909.60 |
| 75,000 | ₹1.43434 | ₹1,07,575.50 |
| 1,50,000 | ₹1.31313 | ₹1,96,969.50 |
| 3,00,000 | ₹1.21119 | ₹3,63,357.00 |