
ES3DB | |
---|---|
DigiKey Part Number | 5399-ES3DBTR-ND - Tape & Reel (TR) 5399-ES3DBCT-ND - Cut Tape (CT) 5399-ES3DBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES3DB |
Description | INDEPENDENT TYPE 3A 200V SMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount SMB (DO-214AA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB (DO-214AA) | |
Operating Temperature - Junction | -50°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹16.86000 | ₹16.86 |
10 | ₹10.11600 | ₹101.16 |
100 | ₹6.24730 | ₹624.73 |
500 | ₹4.55058 | ₹2,275.29 |
1,000 | ₹3.99862 | ₹3,998.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹3.29462 | ₹9,883.86 |
6,000 | ₹2.93833 | ₹17,629.98 |
9,000 | ₹2.75666 | ₹24,809.94 |
15,000 | ₹2.55216 | ₹38,282.40 |
21,000 | ₹2.43093 | ₹51,049.53 |
30,000 | ₹2.31301 | ₹69,390.30 |
75,000 | ₹2.05407 | ₹1,54,055.25 |
1,50,000 | ₹1.89398 | ₹2,84,097.00 |
3,00,000 | ₹1.75939 | ₹5,27,817.00 |