


MMBD4148CC | |
|---|---|
DigiKey Part Number | 5399-MMBD4148CCTR-ND - Tape & Reel (TR) 5399-MMBD4148CCCT-ND - Cut Tape (CT) 5399-MMBD4148CCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD4148CC |
Description | 75V 1 PAIR OF COMMON CATHODES 1V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 75 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Slkormicro Semicon Co., Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Operating Temperature - Junction | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.00700 | ₹40.07 |
| 100 | ₹2.46010 | ₹246.01 |
| 500 | ₹1.75748 | ₹878.74 |
| 1,000 | ₹1.52639 | ₹1,526.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹1.22974 | ₹3,689.22 |
| 6,000 | ₹1.07925 | ₹6,475.50 |
| 9,000 | ₹1.00216 | ₹9,019.44 |
| 15,000 | ₹0.91540 | ₹13,731.00 |
| 21,000 | ₹0.86388 | ₹18,141.48 |
| 30,000 | ₹0.81373 | ₹24,411.90 |

