


MMSZ5226B | |
|---|---|
DigiKey Part Number | 5399-MMSZ5226BTR-ND - Tape & Reel (TR) 5399-MMSZ5226BCT-ND - Cut Tape (CT) 5399-MMSZ5226BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5226B |
Description | 3.14V~3.47V 500MW 3.3V SOD-123 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 28 Ohms | |
Current - Reverse Leakage @ Vr | 25 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹6.80300 | ₹68.03 |
| 100 | ₹4.16540 | ₹416.54 |
| 500 | ₹3.00432 | ₹1,502.16 |
| 1,000 | ₹2.62505 | ₹2,625.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹2.13986 | ₹6,419.58 |
| 6,000 | ₹1.89432 | ₹11,365.92 |
| 9,000 | ₹1.76888 | ₹15,919.92 |
| 15,000 | ₹1.62765 | ₹24,414.75 |
| 21,000 | ₹1.54391 | ₹32,422.11 |
| 30,000 | ₹1.46246 | ₹43,873.80 |
| 75,000 | ₹1.28341 | ₹96,255.75 |
| 1,50,000 | ₹1.17264 | ₹1,75,896.00 |
| 3,00,000 | ₹1.07947 | ₹3,23,841.00 |





