


2SC2712-G | |
---|---|
DigiKey Part Number | 5399-2SC2712-GTR-ND - Tape & Reel (TR) 5399-2SC2712-GCT-ND - Cut Tape (CT) 5399-2SC2712-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC2712-G |
Description | 50V 150MW 150MA NPN SOT-23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 150 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 2mA, 6V | |
Power - Max | 150 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹4.26000 | ₹42.60 |
100 | ₹2.59120 | ₹259.12 |
500 | ₹1.85290 | ₹926.45 |
1,000 | ₹1.61241 | ₹1,612.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹1.30300 | ₹3,909.00 |
6,000 | ₹1.14623 | ₹6,877.38 |
9,000 | ₹1.06606 | ₹9,594.54 |
15,000 | ₹0.97573 | ₹14,635.95 |
21,000 | ₹0.92214 | ₹19,364.94 |
30,000 | ₹0.86998 | ₹26,099.40 |
75,000 | ₹0.75525 | ₹56,643.75 |
1,50,000 | ₹0.68423 | ₹1,02,634.50 |
3,00,000 | ₹0.62446 | ₹1,87,338.00 |