
SMAJ22A | |
---|---|
DigiKey Part Number | 5399-SMAJ22ATR-ND - Tape & Reel (TR) 5399-SMAJ22ACT-ND - Cut Tape (CT) 5399-SMAJ22ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ22A |
Description | 22V 24.4V 35.5V 11.3A 400WSMA(DO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹19.52000 | ₹19.52 |
10 | ₹11.80200 | ₹118.02 |
100 | ₹7.28560 | ₹728.56 |
500 | ₹5.32794 | ₹2,663.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | ₹4.23043 | ₹7,614.77 |
3,600 | ₹3.76504 | ₹13,554.14 |
5,400 | ₹3.52774 | ₹19,049.80 |
9,000 | ₹3.26050 | ₹29,344.50 |
12,600 | ₹3.10217 | ₹39,087.34 |
18,000 | ₹2.94809 | ₹53,065.62 |
45,000 | ₹2.60965 | ₹1,17,434.25 |
90,000 | ₹2.40037 | ₹2,16,033.30 |
1,80,000 | ₹2.22441 | ₹4,00,393.80 |