New at DigiKey
US1DF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US1DF

DigiKey Part Number
5399-US1DFTR-ND - Tape & Reel (TR)
5399-US1DFCT-ND - Cut Tape (CT)
5399-US1DFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
US1DF
Description
1V@1A 50NS INDEPENDENT TYPE 1A 2
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount SMAF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SMAF
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹4.61400₹46.14
100₹2.83970₹283.97
500₹2.03570₹1,017.85
1,000₹1.77303₹1,773.03
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹1.43552₹4,306.56
6,000₹1.26455₹7,587.30
9,000₹1.17699₹10,592.91
15,000₹1.07849₹16,177.35
21,000₹1.02005₹21,421.05
30,000₹0.96318₹28,895.40
75,000₹0.83810₹62,857.50
1,50,000₹0.76068₹1,14,102.00
3,00,000₹0.69553₹2,08,659.00
Manufacturers Standard Package