Diode 200 V 2A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US2D

DigiKey Part Number
5399-US2DTR-ND - Tape & Reel (TR)
5399-US2DCT-ND - Cut Tape (CT)
5399-US2DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
US2D
Description
1V@2A 50NS INDEPENDENT TYPE 2A 2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,300
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.54100₹35.41
100₹2.15260₹215.26
500₹1.53384₹766.92
1,000₹1.33070₹1,330.70
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹1.15830₹2,316.60
4,000₹1.01223₹4,048.92
6,000₹0.93730₹5,623.80
10,000₹0.85293₹8,529.30
14,000₹0.80280₹11,239.20
20,000₹0.75392₹15,078.40
Manufacturers Standard Package