
GZ0603D102TF | |
|---|---|
DigiKey Part Number | 3442-GZ0603D102TFTR-ND - Tape & Reel (TR) 3442-GZ0603D102TFCT-ND - Cut Tape (CT) 3442-GZ0603D102TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GZ0603D102TF |
Description | FERRITE BEAD 1 KOHM 0201 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 100mA 2.5Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 100mA |
Manufacturer Shenzhen Sunlord Electronics Co., Ltd. | DC Resistance (DCR) (Max) 2.5Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.014" (0.35mm) |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLM03HD102FN1D | Murata Electronics | 49,995 | 490-15009-1-ND | ₹0.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.87100 | ₹58.71 |
| 25 | ₹5.10640 | ₹127.66 |
| 50 | ₹4.58480 | ₹229.24 |
| 100 | ₹4.10950 | ₹410.95 |
| 250 | ₹3.54108 | ₹885.27 |
| 500 | ₹3.14968 | ₹1,574.84 |
| 1,000 | ₹2.78813 | ₹2,788.13 |
| 5,000 | ₹2.04711 | ₹10,235.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹1.74724 | ₹26,208.60 |