
GZ1005D601TF | |
|---|---|
DigiKey Part Number | 3442-GZ1005D601TFTR-ND - Tape & Reel (TR) 3442-GZ1005D601TFCT-ND - Cut Tape (CT) 3442-GZ1005D601TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GZ1005D601TF |
Description | FERRITE BEAD 600 OHM 0402 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 100mA 900mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 900mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.38000 | ₹43.80 |
| 25 | ₹3.80200 | ₹95.05 |
| 50 | ₹3.41060 | ₹170.53 |
| 100 | ₹3.05650 | ₹305.65 |
| 250 | ₹2.63532 | ₹658.83 |
| 500 | ₹2.35016 | ₹1,175.08 |
| 1,000 | ₹2.08643 | ₹2,086.43 |
| 5,000 | ₹1.54633 | ₹7,731.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.34057 | ₹13,405.70 |
| 20,000 | ₹1.16483 | ₹23,296.60 |