
GZ1005U100TF | |
|---|---|
DigiKey Part Number | 3442-GZ1005U100TFTR-ND - Tape & Reel (TR) 3442-GZ1005U100TFCT-ND - Cut Tape (CT) 3442-GZ1005U100TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GZ1005U100TF |
Description | FERRITE BEAD 7.5 OHM 0402 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 500mA 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 7.5 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.00700 | ₹40.07 |
| 25 | ₹3.46640 | ₹86.66 |
| 50 | ₹3.11240 | ₹155.62 |
| 100 | ₹2.78630 | ₹278.63 |
| 250 | ₹2.41164 | ₹602.91 |
| 500 | ₹2.15074 | ₹1,075.37 |
| 1,000 | ₹1.91031 | ₹1,910.31 |
| 5,000 | ₹1.41885 | ₹7,094.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.17312 | ₹11,731.20 |