
GZ1005U601TF | |
|---|---|
DigiKey Part Number | 3442-GZ1005U601TFTR-ND - Tape & Reel (TR) 3442-GZ1005U601TFCT-ND - Cut Tape (CT) 3442-GZ1005U601TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GZ1005U601TF |
Description | FERRITE BEAD 600 OHM 0402 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 100mA 900mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 900mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.82100 | ₹38.21 |
| 25 | ₹3.28000 | ₹82.00 |
| 50 | ₹2.96340 | ₹148.17 |
| 100 | ₹2.65580 | ₹265.58 |
| 250 | ₹2.29612 | ₹574.03 |
| 500 | ₹2.04822 | ₹1,024.11 |
| 1,000 | ₹1.81899 | ₹1,818.99 |
| 5,000 | ₹1.35138 | ₹6,756.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.17312 | ₹11,731.20 |
| 20,000 | ₹1.04834 | ₹20,966.80 |