220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 250mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GZ1608U221CTF

DigiKey Part Number
3442-GZ1608U221CTFTR-ND - Tape & Reel (TR)
3442-GZ1608U221CTFCT-ND - Cut Tape (CT)
3442-GZ1608U221CTFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GZ1608U221CTF
Description
FERRITE BEAD 220 OHM 0603 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 250mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Sunlord Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
250mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,057
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹4.10000₹41.00
25₹3.61560₹90.39
50₹3.24280₹162.14
100₹2.90740₹290.74
250₹2.51228₹628.07
500₹2.23832₹1,119.16
1,000₹1.98673₹1,986.73
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.53874₹6,154.96
Manufacturers Standard Package