
GZ1608U601TF | |
|---|---|
DigiKey Part Number | 3442-GZ1608U601TFTR-ND - Tape & Reel (TR) 3442-GZ1608U601TFCT-ND - Cut Tape (CT) 3442-GZ1608U601TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GZ1608U601TF |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.10000 | ₹41.00 |
| 25 | ₹3.61560 | ₹90.39 |
| 50 | ₹3.24280 | ₹162.14 |
| 100 | ₹2.90740 | ₹290.74 |
| 250 | ₹2.51228 | ₹628.07 |
| 500 | ₹2.23832 | ₹1,119.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.53874 | ₹6,154.96 |