470 nH Shielded Multilayer Inductor 300 mA 970mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCL1005NR47JT

DigiKey Part Number
3442-MCL1005NR47JTTR-ND - Tape & Reel (TR)
3442-MCL1005NR47JTCT-ND - Cut Tape (CT)
3442-MCL1005NR47JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCL1005NR47JT
Description
FIXED IND 470NH 300MA 970 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 nH Shielded Multilayer Inductor 300 mA 970mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
-
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
250mA
Shielding
Shielded
DC Resistance (DCR)
970mOhm Max
Q @ Freq
-
Frequency - Self Resonant
120MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
25 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,470
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹11.18000₹11.18
10₹8.94600₹89.46
100₹7.35240₹735.24
1,000₹6.04498₹6,044.98
5,000₹5.27302₹26,365.10
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹4.97203₹49,720.30
20,000₹4.68842₹93,768.40
30,000₹4.53027₹1,35,908.10
50,000₹4.33874₹2,16,937.00
70,000₹4.21719₹2,95,203.30
1,00,000₹4.09211₹4,09,211.00
Manufacturers Standard Package