
MCL2012A4R7MT | |
|---|---|
DigiKey Part Number | 3442-MCL2012A4R7MTTR-ND - Tape & Reel (TR) 3442-MCL2012A4R7MTCT-ND - Cut Tape (CT) 3442-MCL2012A4R7MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCL2012A4R7MT |
Description | FIXED IND 4.7UH 850MA 300 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Multilayer Inductor 850 mA 300mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 180mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 300mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹9.03900 | ₹90.39 |
| 100 | ₹7.45490 | ₹745.49 |
| 1,000 | ₹6.12884 | ₹6,128.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.44812 | ₹21,792.48 |
| 8,000 | ₹5.13711 | ₹41,096.88 |
| 12,000 | ₹4.96355 | ₹59,562.60 |
| 20,000 | ₹4.75337 | ₹95,067.40 |
| 28,000 | ₹4.61990 | ₹1,29,357.20 |
| 40,000 | ₹4.48262 | ₹1,79,304.80 |