
MPH160805S1R0MT | |
|---|---|
DigiKey Part Number | 3442-MPH160805S1R0MTTR-ND - Tape & Reel (TR) 3442-MPH160805S1R0MTCT-ND - Cut Tape (CT) 3442-MPH160805S1R0MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPH160805S1R0MT |
Description | FIXED IND 1UH 800MA 400 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 800 mA 400mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 580mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 90MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.77000 | ₹16.77 |
| 10 | ₹13.60500 | ₹136.05 |
| 100 | ₹11.19160 | ₹1,119.16 |
| 1,000 | ₹9.20491 | ₹9,204.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹8.03002 | ₹40,150.10 |
| 10,000 | ₹7.57192 | ₹75,719.20 |
| 15,000 | ₹7.31647 | ₹1,09,747.05 |
| 25,000 | ₹7.00710 | ₹1,75,177.50 |
| 35,000 | ₹6.81073 | ₹2,38,375.55 |
| 50,000 | ₹6.60868 | ₹3,30,434.00 |