2.2 µH Shielded Multilayer Inductor 850 mA 375mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPH160809S2R2MT

DigiKey Part Number
3442-MPH160809S2R2MTTR-ND - Tape & Reel (TR)
3442-MPH160809S2R2MTCT-ND - Cut Tape (CT)
3442-MPH160809S2R2MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPH160809S2R2MT
Description
FIXED IND 2.2UH 850MA 375 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Multilayer Inductor 850 mA 375mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
250mA
Shielding
Shielded
DC Resistance (DCR)
375mOhm Max
Q @ Freq
-
Frequency - Self Resonant
80MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹16.77000₹16.77
10₹13.60500₹136.05
100₹11.19160₹1,119.16
1,000₹9.20491₹9,204.91
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹8.18336₹32,733.44
8,000₹7.71638₹61,731.04
12,000₹7.45597₹89,471.64
20,000₹7.14056₹1,42,811.20
28,000₹6.94033₹1,94,329.24
40,000₹6.73434₹2,69,373.60
Manufacturers Standard Package