
MPH160809S4R7MT | |
|---|---|
DigiKey Part Number | 3442-MPH160809S4R7MTTR-ND - Tape & Reel (TR) 3442-MPH160809S4R7MTCT-ND - Cut Tape (CT) 3442-MPH160809S4R7MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPH160809S4R7MT |
Description | FIXED IND 4.7UH 700MA 500 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Multilayer Inductor 700 mA 500mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 65mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 500mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 65MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18.64000 | ₹18.64 |
| 10 | ₹15.65500 | ₹156.55 |
| 100 | ₹12.90630 | ₹1,290.63 |
| 1,000 | ₹10.61016 | ₹10,610.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹9.43229 | ₹37,729.16 |
| 8,000 | ₹8.89414 | ₹71,153.12 |
| 12,000 | ₹8.59400 | ₹1,03,128.00 |
| 20,000 | ₹8.23061 | ₹1,64,612.20 |
| 28,000 | ₹7.99989 | ₹2,23,996.92 |
| 40,000 | ₹7.76258 | ₹3,10,503.20 |