
MPH201214S4R7MT | |
|---|---|
DigiKey Part Number | 3442-MPH201214S4R7MTTR-ND - Tape & Reel (TR) 3442-MPH201214S4R7MTCT-ND - Cut Tape (CT) 3442-MPH201214S4R7MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPH201214S4R7MT |
Description | FIXED IND 4.7UH 750MA 500 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Multilayer Inductor 750 mA 500mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 540mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 500mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.77000 | ₹16.77 |
| 10 | ₹13.60500 | ₹136.05 |
| 100 | ₹11.19160 | ₹1,119.16 |
| 1,000 | ₹9.20491 | ₹9,204.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹8.38550 | ₹25,156.50 |
| 6,000 | ₹7.90683 | ₹47,440.98 |
| 9,000 | ₹7.63980 | ₹68,758.20 |
| 15,000 | ₹7.31647 | ₹1,09,747.05 |
| 21,000 | ₹7.11116 | ₹1,49,334.36 |
| 30,000 | ₹6.89999 | ₹2,06,999.70 |