200 nH Shielded Drum Core, Wirewound Inductor 14 A 3.9mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MWSA0503S-R20MT

DigiKey Part Number
3442-MWSA0503S-R20MTTR-ND - Tape & Reel (TR)
3442-MWSA0503S-R20MTCT-ND - Cut Tape (CT)
3442-MWSA0503S-R20MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MWSA0503S-R20MT
Description
FIXED IND 200NH 14A 3.9 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
200 nH Shielded Drum Core, Wirewound Inductor 14 A 3.9mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MWSA0503S-R20MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
20A
Shielding
Shielded
DC Resistance (DCR)
3.9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.213" L x 0.205" W (5.40mm x 5.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,920
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹76.41000₹76.41
10₹62.62100₹626.21
100₹51.52250₹5,152.25
1,000₹42.38099₹42,380.99
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹39.96515₹79,930.30
Manufacturers Standard Package