4.7 µH Shielded Drum Core, Wirewound Inductor 6 A 33mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MWSA0603S-4R7MT

DigiKey Part Number
3442-MWSA0603S-4R7MTTR-ND - Tape & Reel (TR)
3442-MWSA0603S-4R7MTCT-ND - Cut Tape (CT)
3442-MWSA0603S-4R7MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MWSA0603S-4R7MT
Description
FIXED IND 4.7UH 6A 33 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 6 A 33mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MWSA0603S-4R7MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9A
Shielding
Shielded
DC Resistance (DCR)
33mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.260" W (7.00mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,040
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹91.32000₹91.32
10₹74.82800₹748.28
100₹61.55870₹6,155.87
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₹48.92824₹73,392.36
3,000₹46.14229₹1,38,426.87
4,500₹44.58867₹2,00,649.02
7,500₹42.70789₹3,20,309.17
10,500₹41.51383₹4,35,895.21
15,000₹40.76888₹6,11,533.20
Manufacturers Standard Package