
SDCL1005C1N0STDF | |
|---|---|
DigiKey Part Number | 3442-SDCL1005C1N0STDFTR-ND - Tape & Reel (TR) 3442-SDCL1005C1N0STDFCT-ND - Cut Tape (CT) 3442-SDCL1005C1N0STDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCL1005C1N0STDF |
Description | FIXED IND 1NH 400MA 100 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 nH Unshielded Multilayer Inductor 400 mA 100mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 10GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.79600 | ₹27.96 |
| 100 | ₹2.28310 | ₹228.31 |
| 1,000 | ₹1.87770 | ₹1,877.70 |
| 5,000 | ₹1.63765 | ₹8,188.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.54400 | ₹15,440.00 |
| 20,000 | ₹1.45580 | ₹29,116.00 |
| 30,000 | ₹1.40655 | ₹42,196.50 |
| 50,000 | ₹1.34693 | ₹67,346.50 |
| 70,000 | ₹1.30906 | ₹91,634.20 |
| 1,00,000 | ₹1.27013 | ₹1,27,013.00 |