
SDCL1005C8N2HTDF | |
|---|---|
DigiKey Part Number | 3442-SDCL1005C8N2HTDFTR-ND - Tape & Reel (TR) 3442-SDCL1005C8N2HTDFCT-ND - Cut Tape (CT) 3442-SDCL1005C8N2HTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCL1005C8N2HTDF |
Description | FIXED IND 8.2NH 300MA 400 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 nH Unshielded Multilayer Inductor 300 mA 400mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 400mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 3.6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±3% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.026" (0.65mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.79600 | ₹27.96 |
| 100 | ₹2.28310 | ₹228.31 |
| 1,000 | ₹1.87770 | ₹1,877.70 |
| 5,000 | ₹1.63765 | ₹8,188.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.48464 | ₹14,846.40 |