
SDFL1608L47NMTF | |
|---|---|
DigiKey Part Number | 3442-SDFL1608L47NMTFTR-ND - Tape & Reel (TR) 3442-SDFL1608L47NMTFCT-ND - Cut Tape (CT) 3442-SDFL1608L47NMTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDFL1608L47NMTF |
Description | FIXED IND 47NH 50MA 300 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 nH Shielded Multilayer Inductor 50 mA 300mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | 10 @ 50MHz | |
Frequency - Self Resonant | 260MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 50 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹6.70900 | ₹67.09 |
| 100 | ₹5.51660 | ₹551.66 |
| 1,000 | ₹4.53909 | ₹4,539.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.03472 | ₹16,138.88 |
| 8,000 | ₹3.80420 | ₹30,433.60 |
| 12,000 | ₹3.67557 | ₹44,106.84 |
| 20,000 | ₹3.51982 | ₹70,396.40 |
| 28,000 | ₹3.42092 | ₹95,785.76 |
| 40,000 | ₹3.31919 | ₹1,32,767.60 |