
SDMM0806H-2-350T | |
|---|---|
DigiKey Part Number | 3442-SDMM0806H-2-350TTR-ND - Tape & Reel (TR) 3442-SDMM0806H-2-350TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SDMM0806H-2-350T |
Description | CMC 100MA 2LN 35 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 35 Ohms @ 100 MHz 100mA DCR 3Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 100mA |
Manufacturer Shenzhen Sunlord Electronics Co., Ltd. | DC Resistance (DCR) (Max) 3Ohm |
Series | Voltage Rating - DC 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.033" L x 0.026" W (0.85mm x 0.65mm) |
Number of Lines 2 | Height (Max) 0.018" (0.45mm) |
Impedance @ Frequency 35 Ohms @ 100 MHz | Package / Case 0302 (0806 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30.75000 | ₹30.75 |
| 10 | ₹25.44000 | ₹254.40 |
| 100 | ₹20.89230 | ₹2,089.23 |
| 1,000 | ₹17.17791 | ₹17,177.91 |
| 5,000 | ₹14.98673 | ₹74,933.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹15.01180 | ₹1,50,118.00 |