4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MWLB0401S-1R0MT

DigiKey Part Number
3442-MWLB0401S-1R0MTTR-ND - Tape & Reel (TR)
3442-MWLB0401S-1R0MTCT-ND - Cut Tape (CT)
3442-MWLB0401S-1R0MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MWLB0401S-1R0MT
Description
FIXED IND 1.020%UH 50MOHM 4000MA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Drum Core, Wirewound Inductor 3.1 A 50mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.5A
Shielding
Unshielded
DC Resistance (DCR)
50mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.161" L x 0.161" W (4.10mm x 4.10mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,963
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹94.06000₹94.06
10₹77.29300₹772.93
100₹63.56450₹6,356.45
1,000₹54.30888₹54,308.88
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹47.64924₹1,42,947.72
6,000₹44.94149₹2,69,648.94
9,000₹44.37000₹3,99,330.00
Manufacturers Standard Package