
SLFD18-5R950G-07T | |
|---|---|
DigiKey Part Number | 3442-SLFD18-5R950G-07TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLFD18-5R950G-07T |
Description | DIPLEXER FOR 2400-2500MHZ/4900-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz | |
Low Band Attenuation (min / max dB) | 21.00dB / 25.00dB | |
High Band Attenuation (min / max dB) | 20.00dB / 30.00dB | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹13.17650 | ₹52,706.00 |
| 8,000 | ₹12.51768 | ₹1,00,141.44 |
| 12,000 | ₹12.00003 | ₹1,44,000.36 |
| 28,000 | ₹11.67061 | ₹3,26,777.08 |