
SPH201610H100MT | |
|---|---|
DigiKey Part Number | 3442-SPH201610H100MTTR-ND - Tape & Reel (TR) 3442-SPH201610H100MTCT-ND - Cut Tape (CT) 3442-SPH201610H100MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPH201610H100MT |
Description | FIXED IND 10UH 450MA 1.02 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 450 mA 1.02Ohm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 550mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.02Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹23.29700 | ₹232.97 |
| 100 | ₹19.16840 | ₹1,916.84 |
| 1,000 | ₹15.76521 | ₹15,765.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹14.86503 | ₹29,730.06 |