SVMH3216KA321PT600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVMH3216KA321PT600

DigiKey Part Number
3442-SVMH3216KA321PT600TR-ND - Tape & Reel (TR)
3442-SVMH3216KA321PT600CT-ND - Cut Tape (CT)
3442-SVMH3216KA321PT600DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SVMH3216KA321PT600
Description
VARISTOR 510V 60A 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
510 V 60 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Sunlord Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
320 V
Maximum DC Volts
410 V
Varistor Voltage (Min)
459 V
Varistor Voltage (Typ)
510 V
Varistor Voltage (Max)
561 V
Current - Surge
60 A
Energy
0.5J
Number of Circuits
1
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 381
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹33.64000₹33.64
10₹23.10400₹231.04
25₹20.57200₹514.30
100₹17.77480₹1,777.48
250₹16.43640₹4,109.10
500₹15.62910₹7,814.55
1,000₹14.96608₹14,966.08
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹16.94450₹33,889.00
4,000₹15.39297₹61,571.88
6,000₹14.60521₹87,631.26
10,000₹13.72219₹1,37,221.90
14,000₹13.20042₹1,84,805.88
20,000₹12.69421₹2,53,884.20
50,000₹12.17150₹6,08,575.00
Manufacturers Standard Package