
SWPA3015S4R7MT | |
|---|---|
DigiKey Part Number | 3442-SWPA3015S4R7MTTR-ND - Tape & Reel (TR) 3442-SWPA3015S4R7MTCT-ND - Cut Tape (CT) 3442-SWPA3015S4R7MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SWPA3015S4R7MT |
Description | FIXED IND 4.7UH 1.09A 163 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.09 A 163mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SWPA3015S4R7MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 163mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 46MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹24.04200 | ₹240.42 |
| 100 | ₹19.75540 | ₹1,975.54 |
| 1,000 | ₹16.24884 | ₹16,248.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹15.32025 | ₹30,640.50 |
| 4,000 | ₹14.44616 | ₹57,784.64 |
| 6,000 | ₹13.95864 | ₹83,751.84 |
| 10,000 | ₹13.36809 | ₹1,33,680.90 |
| 14,000 | ₹12.99326 | ₹1,81,905.64 |
| 20,000 | ₹12.60765 | ₹2,52,153.00 |