
SWPA4018S2R2MT | |
|---|---|
DigiKey Part Number | 3442-SWPA4018S2R2MTTR-ND - Tape & Reel (TR) 3442-SWPA4018S2R2MTCT-ND - Cut Tape (CT) 3442-SWPA4018S2R2MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SWPA4018S2R2MT |
Description | FIXED IND 2.2UH 1.65A 59 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.65 A 59mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 59mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 52MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31.68000 | ₹31.68 |
| 10 | ₹26.46500 | ₹264.65 |
| 100 | ₹21.72170 | ₹2,172.17 |
| 1,000 | ₹17.86469 | ₹17,864.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹16.27525 | ₹48,825.75 |
| 6,000 | ₹15.34742 | ₹92,084.52 |
| 9,000 | ₹14.82993 | ₹1,33,469.37 |
| 15,000 | ₹14.20335 | ₹2,13,050.25 |
| 21,000 | ₹13.80551 | ₹2,89,915.71 |
| 30,000 | ₹13.39633 | ₹4,01,889.90 |