
SZ0603Q750TF | |
|---|---|
DigiKey Part Number | 3442-SZ0603Q750TFTR-ND - Tape & Reel (TR) 3442-SZ0603Q750TFCT-ND - Cut Tape (CT) 3442-SZ0603Q750TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ0603Q750TF |
Description | FERRITE BEAD 75 OHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 400mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 300mA |
Manufacturer Shenzhen Sunlord Electronics Co., Ltd. | DC Resistance (DCR) (Max) 400mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 75 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹2.15260 | ₹32,289.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.96400 | ₹59.64 |
| 25 | ₹5.18120 | ₹129.53 |
| 50 | ₹4.64060 | ₹232.03 |
| 100 | ₹4.14680 | ₹414.68 |
| 250 | ₹3.57088 | ₹892.72 |
| 500 | ₹3.17950 | ₹1,589.75 |
| 1,000 | ₹2.81888 | ₹2,818.88 |
| 5,000 | ₹2.08830 | ₹10,441.50 |