
WPN252012H1R0MT | |
|---|---|
DigiKey Part Number | 3442-WPN252012H1R0MTTR-ND - Tape & Reel (TR) 3442-WPN252012H1R0MTCT-ND - Cut Tape (CT) 3442-WPN252012H1R0MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WPN252012H1R0MT |
Description | FIXED IND 1UH 3A 54 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 3 A 54mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 54mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 52MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31.68000 | ₹31.68 |
| 10 | ₹26.46500 | ₹264.65 |
| 25 | ₹24.45200 | ₹611.30 |
| 50 | ₹23.03560 | ₹1,151.78 |
| 100 | ₹21.72170 | ₹2,172.17 |
| 250 | ₹20.09836 | ₹5,024.59 |
| 500 | ₹18.94844 | ₹9,474.22 |
| 1,000 | ₹17.86469 | ₹17,864.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹16.84430 | ₹33,688.60 |
| 4,000 | ₹15.88355 | ₹63,534.20 |
| 6,000 | ₹15.34742 | ₹92,084.52 |
| 10,000 | ₹14.69841 | ₹1,46,984.10 |
| 14,000 | ₹14.28635 | ₹2,00,008.90 |
| 20,000 | ₹13.86254 | ₹2,77,250.80 |