2.2 µH Shielded Drum Core, Wirewound Inductor 4.3 A 48mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WPN4020H2R2MT

DigiKey Part Number
3442-WPN4020H2R2MTTR-ND - Tape & Reel (TR)
3442-WPN4020H2R2MTCT-ND - Cut Tape (CT)
3442-WPN4020H2R2MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WPN4020H2R2MT
Description
FIXED IND 2.2UH 4.3A 48 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 4.3 A 48mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
WPN4020H2R2MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7.6A
Shielding
Shielded
DC Resistance (DCR)
48mOhm Max
Q @ Freq
-
Frequency - Self Resonant
25MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,959
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹59.64000₹59.64
10₹49.29500₹492.95
25₹45.62400₹1,140.60
50₹42.99600₹2,149.80
100₹40.53590₹4,053.59
250₹37.50176₹9,375.44
500₹35.35850₹17,679.25
1,000₹33.33916₹33,339.16
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹30.37646₹91,129.38
6,000₹28.64740₹1,71,884.40
9,000₹27.68318₹2,49,148.62
15,000₹26.51589₹3,97,738.35
21,000₹25.77480₹5,41,270.80
30,000₹25.62615₹7,68,784.50
Manufacturers Standard Package