3.3 µH Unshielded Wirewound Inductor 6.6 A 28.6mOhm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WTX0420T3R3MTR01

DigiKey Part Number
3442-WTX0420T3R3MTR01TR-ND - Tape & Reel (TR)
3442-WTX0420T3R3MTR01CT-ND - Cut Tape (CT)
3442-WTX0420T3R3MTR01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WTX0420T3R3MTR01
Description
FIXED IND 3.3UH 6.6A 28.6 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.3 µH Unshielded Wirewound Inductor 6.6 A 28.6mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.7A
Shielding
Unshielded
DC Resistance (DCR)
28.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
18MHz
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Supplier Device Package
1616
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,869
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹293.54000₹293.54
10₹241.44500₹2,414.45
25₹223.34840₹5,583.71
50₹210.58180₹10,529.09
100₹198.56070₹19,856.07
250₹183.72552₹45,931.38
500₹183.30990₹91,654.95
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹151.25318₹3,78,132.95
5,000₹149.76276₹7,48,813.80
Manufacturers Standard Package