PR27-19.05-12.7-0.127
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR27-19.05-10.41-0.127

DigiKey Part Number
3153-PR27-19.05-10.41-0.127-ND
Manufacturer
Manufacturer Product Number
PR27-19.05-10.41-0.127
Description
THERM PAD 19.05MMX10.41MM GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 19.05mm x 10.41mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shiu Li Technology Co., Ltd.
Series
Packaging
Bag
Part Status
Active
Usage
-
Type
Conductive Insulator Pad
Shape
Rectangular
Outline
19.05mm x 10.41mm
Thickness
0.0050" (0.127mm)
Material
Polyimide
Adhesive
-
Backing, Carrier
Polyimide
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
1.8W/m-K
Shelf Life
120 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
Room Temperature
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,355
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹44.26000₹44.26
10₹38.77200₹387.72
25₹36.96600₹924.15
50₹35.63820₹1,781.91
100₹35.40800₹3,540.80